XAPG29202 | Schneider Electric
Enclosure, empty, for control and signal devices, XAPG29202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.7364 € *
Standard delivery time from the manufacturer is: 1 Week
Empty enclosure, XAPG29202, Schneider Electric
This grey die cast zinc alloy enclosure has openings for two operators. The spacing of the operator holes allows the enclosure vertically and have enough electrical clearance to mount the operators properly. The enclosure is NEMA 4 and 13 rated. It is suitable for automotive, textiles, timber, energy distribution, public works, building and airport applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |