XAPE304 | Schneider Electric
Front plate, for control and signal devices, XAPE304
NCNR (non cancelable / non returnable)
Front plate, XAPE304, Schneider Electric
This Harmony XAPE enclosure plate with fixing screw has 4 cut-out for 22 mm control and signaling units. It has a rectangle shape and it is made of anodized aluminum alloy. It uses flush mounting. This 3 cut-out drilled front plate with fixing screw enables protection to your control units. It uses anodized aluminum alloy material which allows it to have good resistance to chemical agents.
It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP657, making it ideal for operation in harsh environments. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Suitable for | control and signal devices |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |