XAPA3116 | Schneider Electric
Enclosure, empty, for control and signal devices, XAPA3116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.4542 € *
Standard delivery time from the manufacturer is: 1 Week
Empty housing, XAPA3116, Schneider Electric
This Harmony XAPA3116 is an empty control station plastic 16 openings in 4 columns. It is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |