XAPA1120 | Schneider Electric
Enclosure, empty, for control and signal devices, XAPA1120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.5071 € *
Available in 3 Days: 6 pcs. - if ordered today
Empty housing, XAPA1120, Schneider Electric
This Harmony XAPA1120 is an empty control station plastic 2 horizontal openings. It is part of the range Harmony XAP, XB2 SL metal enclosures, for Harmony XB4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |