XALKW01 | Schneider Electric
Enclosure, empty, for emergency stop pushbutton, XALKW01
NCNR (non cancelable / non returnable)
Empty enclosure, XALKW01, Schneider Electric
This 1 cut-out yellow empty pendant control station is ideal for general purposes use as it enables machine builder to add any required control units for custom factory-assembled stations. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is impact, dust, water and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Features
- Full compatibility with the Ø 22 mm plastic push buttons, switches and pilot lights
- Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
- Modular system and simple to cable universal range
- Possibility to add up to 3 NO or NC contact blocks per operating head
- Polycarbonate pre-drilled control stations
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | emergency stop pushbutton |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |