XALK05 | Schneider Electric
Enclosure, empty, for control and signal devices, XALK05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5798 € *
Standard delivery time from the manufacturer is: 2 Weeks
Empty enclosure, XALK05, Schneider Electric
This empty housing in light grey/yellow has 5 22 mm holes and can be fitted with any push-buttons, indicator lights and selector switches from the Harmony XB5 series. You also have the flexibility to choose between front and base mounting for the auxiliary switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |