XALK01H29 | Schneider Electric
Enclosure, empty, for Harmony XB5, XALK01H29
NCNR (non cancelable / non returnable)
Empty control station, XALK01H29, Schneider Electric
This Harmony XALK empty control station has 1 cut-out for 1 push button / 1 function for emergency switching off and emergency stop functions. This 1 cut-out yellow empty control station for emergency stop enables machine builders to add any emergency switching off control and emergency stop control units on the enclosure to enable for safety function as required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Features
- Full compatibility with the Ø 22 mm plastic push buttons, switches and pilot lights of the Harmony XB5 range
- Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
- Modular system and simple to cable universal range
- Possibility to add up to 3 NO or NC contact blocks per operating head
- Polycarbonate pre-drilled control stations
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | Harmony XB5 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |