XALG03 | Schneider Electric
Enclosure, empty, for control and signal devices, XALG03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2422 € *
Available in 3 Days: 34 pcs. - if ordered today
Empty enclosure, XALG03, Schneider Electric
This empty enclosure in black has 3 22 mm holes and can be fitted with any pushbuttons, indicator lights and selector switches from the Harmony XB5 series. You also have the flexibility to choose between front and base mounting for the auxiliary switches. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |