XALE3 | Schneider Electric
Enclosure, empty, for control and signal devices, XALE3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
3 pcs.
17.5644 €
5 pcs.
16.8147 €
10 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty housing, XALE3, Schneider Electric
This Harmony XALE3 is an empty control station color light grey with 3 cut-outs. Its degree of protection is IP54. It is part of the range Harmony XB7 diameter 22mm monolithic plastic push buttons and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |