XALE2 | Schneider Electric
Enclosure, empty, for control and signal devices, XALE2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
3 pcs.
15.8032 €
5 pcs.
15.1249 €
10 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty housing, XALE2, Schneider Electric
This Harmony XALE2 is an empty control station color light grey with 2 cut-outs. Its degree of protection is IP54. It is part of the range Harmony XB7 diameter 22mm monolithic plastic push buttons and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |