XALE1 | Schneider Electric
Enclosure, empty, for control and signal devices, XALE1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9476 €
5 pcs.
11.4359 €
10 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty housing, XALE1, Schneider Electric
This Harmony XALE1 is an empty control station with light grey base and cover. It is part of the range Harmony XB7 diameter 22mm monolithic plastic push buttons and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |