XALD05 | Schneider Electric

Enclosure, empty, for control and signal devices, XALD05

Order No.: 05P2724
EAN: 3389110114843
MPN:
XALD05
Series: Harmony XALD
XALD05 Schneider Electric Signaling Devices Accessories Image 1
XALD05 Schneider Electric Signaling Devices Accessories Image 2
XALD05 Schneider Electric Signaling Devices Accessories Image 3
XALD05 Schneider Electric Signaling Devices Accessories Image 4
XALD05 Schneider Electric Signaling Devices Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9162 € *
Available: 2 pcs.
Available in 3 Days: 509 pcs. - if ordered today
Total Price:
30.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.9162 €

Empty housing, XALD05, Schneider Electric

This Harmony XALD empty control station has 5 cut-out for 5 push buttons / 5 functions for controlling of operation in machines. This 5 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type enclosure
Version empty
Suitable for control and signal devices
Logistics
Property Value
Country of origin CZ
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes