XALD01H7 | Schneider Electric
Enclosure, empty, for control and signal devices, XALD01H7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2443 € *
Available in 3 Days: 333 pcs. - if ordered today
Empty housing, XALD01H7, Schneider Electric
Plastic surface mount enclosure for Harmony XB5 The surface mount enclosures XALD and XALK are suitable for a wide range of applications. Both complete units and individual components are available
Technical Data
- Housing type: Surface-mounted housing
- Height: 68 mm
- Width: 68 mm
- Diameter of the openings: 22 mm
- Color of the upper part of the housing: grey
- Protection class (IP): IP66
- Number of command positions: 1
- Depth: 53 mm
- Material of the housing: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |