XACB961 | Schneider Electric
Mounting kit, for pendant pushbutton, XACB961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Available in 3 Days: 6 pcs. - if ordered today
Mounting kit, XACB961, Schneider Electric
This Harmony XACB961 is an adaptor for self-supporting cable with protective cable sleeve 10 mm to 22 mm. It is part of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |