XACB913 | Schneider Electric
Cable grommet, for pendant pushbutton, XACB913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable grommet, XACB913, Schneider Electric
This Harmony XACB913 is a protective cable sleeve 7mm to 13mm travel. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |