XACB912 | Schneider Electric
Protective cap, for pushbutton, XACB912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2245 €
10 pcs.
4.0341 €
20 pcs.
3.8080 €
30 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, XACB912, Schneider Electric
This Harmony XACB912 is a boot with circlip for booted operator silicone 4mm travel. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Suitable for | pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |