XACB025 | Schneider Electric
Enclosure, empty, for pendant pushbutton, XACB025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Empty housing, XACB025, Schneider Electric
This Harmony XACB025 is an empty pendant control station with 2 vertical openings. This yellow control station is double insulated. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |