XACA971 | Schneider Electric
Circlip, for pendant pushbutton, XACA971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available in 3 Days: 58 pcs. - if ordered today
Lower support ring, XACA971, Schneider Electric
This Harmony XACA971 is a lower support ring for double insulated pendant control station for control circuit. It is part of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining ring | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |