XACA12H7 | Schneider Electric
Enclosure, empty, for pendant pushbutton, XACA12H7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.8568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Empty housing, XACA12H7, Schneider Electric
This Harmony XACA12H7 is an empty pendant control station with 12 openings in 1 column for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |