XACA06H7 | Schneider Electric
Enclosure, empty, for pendant pushbutton, XACA06H7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Empty housing, XACA06H7, Schneider Electric
This Harmony XACA06H7 is an empty pendant control station with 6 vertical openings for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | pendant pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |