KZ18045 | Schneider Electric
Label, 45 x 45 mm, for cam switch, KZ18045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
5 pcs.
10.0793 €
10 pcs.
9.6509 €
20 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Identification plate, KZ18045, Schneider Electric
Legend for cam switch, Harmony K, use 22 mm hole mounting heads, 45 x 45 mm, metallic color, marked 0 - 5, 45 degree.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | 45 x 45 mm | |
| Suitable for | cam switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |