9001KY2 | Schneider Electric
Enclosure, empty, for control and signal devices, 9001KY2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.7103 € *
Standard delivery time from the manufacturer is: 1 Week
Empty housing, 9001KY2, Schneider Electric
This Harmony 9001KY2 is an empty control station aluminium with 2 cut-outs diameter 30. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | empty | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |