9001KN9330 | Schneider Electric
Label, for control and signal devices, 9001KN9330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 4 Weeks
Emergency stop sign, 9001KN9330, Schneider Electric
This "Emergency stop" legend plate is a separate component for Harmony 9001K or 9001SK push buttons. Its marking black EMERGENCY STOP on yellow background diameter 60mm makes it really visible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |