9001KN100BP | Schneider Electric
Label, for control and signal devices, 9001KN100BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Identification label, 9001KN100BP, Schneider Electric
This Harmony 9001KN100BP is a push button legend plate. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |