9001K95 | Schneider Electric

Nut wrench, yellow, for Ø 30 mm device, 9001K95

Order No.: 27L6263
EAN: 0785901174172
MPN:
9001K95
Series: Harmony 9001 K
9001K95 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.64 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6373 €
3 pcs.
41.8999 €
5 pcs.
40.2696 €
*incl. VAT plus shipping costs
Subject to prior sale

Tightening tool, 9001K95, Schneider Electric

This tightening wrench for ring nut installation It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type nut wrench
Version yellow
Suitable for Ø 30 mm device
Logistics
Property Value
Country of origin MX
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes