RMPT70BD | Schneider Electric
Temperature transducer, RMPT70BD
Order No.: 04P5811
EAN: 3389110109009
MPN:
RMPT70BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.9686 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.97 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9686 €
3 pcs.
134.2320 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter for universal Pt100 probes, RMPT70BD, Schneider Electric
The product RMPT70BD is a converter for Universal Pt100 probes. It has a reverse polarity protection, a short-circuit protection and an overvoltage protection. It is dust resistant, impact resistant and vibration resistant, thanks to its IP20 (Terminal strip) and IP50 (housing), making it ideal for operations in harsh environments.
Features
- Wide temperature conversion range
- LED indicator on the front panel
- Compatible with automation platforms and controllers
- Quick and intuitive setting
Applications
- Machines and control panel
- Building ans infrastructure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | PT100 | |
| Length | 80 mm | |
| Width | 31 mm | |
| Height | 78 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |