VW3M5502R30 | Schneider Electric
Sensor actuator cable, M23-cable plug, straight to open end, 8 pole, 3 m, PVC, orange, VW3M5502R30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power cable, VW3M5502R30, Schneider Electric
This power cordset enables connection between synchronous motor BMP and variable speed drive Altivar 32 or Altivar 320. It is equipped with one 8-way M23 connector for synchronous motor side and one free end for variable speed drive side. it is 3 meters shielded cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 3 m | |
| Colour | orange | |
| Material | PVC | |
| LED display | No | |
| max. Voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |