XPSPVT1180 | Schneider Electric
Safety module, 2 Form A (N/O) + 1 Form B (N/C), voltage-free, 24 VDC, XPSPVT1180
Order No.: 05P7133
EAN: 4099891549510
MPN:
XPSPVT1180
Safety module, XPSPVT1180, SCHNEIDER
Safety module for dynamic monitoring of the valves of a safety hydraulic system that controls the movement of dangerous machines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety module | |
| Contact type | 2 Form A (N/O) + 1 Form B (N/C), voltage-free | |
| Input voltage AC | 24 VDC | |
| Type of Use | for hydraulic valve monitoring | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 73 mm | |
| Depth | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |