XPSPVK1184 | Schneider Electric
Safety module, 1 Form A (N/O) (transfer function) + 1 Form B (N/C) (feedback loop) + 4 transistor outputs, 24 VDC, XPSPVK1184
Order No.: 05P7130
EAN: 4099891549480
MPN:
XPSPVK1184
Safety module, XPSPVK1184, SCHNEIDER
Safety monitoring module for the dynamic monitoring of press safety valves on mechanical presses, where the monitoring of clutch and brake controls must be dynamic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety module | |
| Contact type | 1 Form A (N/O) (transfer function) + 1 Form B (N/C) (feedback loop) + 4 transistor outputs | |
| Input voltage AC | 24 VDC | |
| Type of Use | dynamic press valve monitoring | |
| Assembly | DIN rail | |
| Width | 152 mm | |
| Height | 73 mm | |
| Depth | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |