XPSMCMER0002G | Schneider Electric
Relay extension with 2NO+1NC, 24 VDC, XPSMCMER0002G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.0667 € *
Standard delivery time from the manufacturer is: 1 Week
Extension module, XPSMCMER0002G, SCHNEIDER
Extension module for the modular safety controller XPSMCM for relay contact extension.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safe relay output module | |
| Suitable for | modicon MCM | |
| Assembly | DIN rail | |
| Width | 114.5 mm | |
| Height | 99 mm | |
| Depth | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |