1253004 | Schneider Electric
Cavity dowel, hole Ø 10 mm, steel, for screw M5 x 60 mm, 1253004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity dowel | |
| Hole diameter | 10 mm | |
| Material | steel | |
| Suitable for | screw M5 x 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |