1248004 | Schneider Electric
Cavity dowel, hole Ø 10 mm, L 68 mm, plastic, for screw M5 x 65 mm, 1248004, package with 25 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
47.243 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity dowel | |
| Hole diameter | 10 mm | |
| Length | 68 mm | |
| Material | plastic | |
| Suitable for | screw M5 x 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |