1244003 | Schneider Electric

Cavity dowel, hole Ø 10 mm, L 54 mm, plastic, for screw M5 x 50 mm, 1244003

Order No.: 01P1784
EAN: 7315881244003
MPN:
1244003
Series: Thorsman
1244003 Schneider Electric Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
25 pcs.
2.0587 €
50 pcs.
1.9397 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cavity dowel
Hole diameter 10 mm
Length 54 mm
Material plastic
Suitable for screw M5 x 50 mm
Logistics
Property Value
Customs tariff number 73181595
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes