1220010 | Schneider Electric
Cavity fixing, with screw, L 37 mm, plastic, for screw 4.5 x 35 mm, 1220010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2939 €
200 pcs.
0.2689 €
300 pcs.
0.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity fixing | |
| Version | with screw | |
| Length | 37 mm | |
| Material | plastic | |
| Suitable for | screw 4.5 x 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |