1200401 | Schneider Electric

Metal cavity tilt dowel, hole Ø 13 mm, L 60 mm, steel, for screw 5 x 60 mm, 1200401

Order No.: 01P1777
EAN: 7315881200405
MPN:
1200401
Series: Thorsman
1200401 Schneider Electric Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9516 €
25 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cavity fixing
Hole diameter 13 mm
Length 60 mm
Material steel
Suitable for screw 5 x 60 mm
Logistics
Property Value
Customs tariff number 73181595
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes