1149707 | Schneider Electric

Nail dowel, hole Ø 5 mm, L 75 mm, plastic, for screw 3 mm, 1149707

Order No.: 01P1772
EAN: 7315881149704
MPN:
1149707
Series: Thorsman
1149707 Schneider Electric Rivets, Dowels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
200 pcs.
0.3451 €
300 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nail dowel
Hole diameter 5 mm
Length 75 mm
Material plastic
Suitable for screw 3 mm
Logistics
Property Value
Customs tariff number 39259080
Country of origin LV
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform not_relevant