1005016 | Schneider Electric
Universal dowel, hole Ø 8 mm, L 40 mm, plastic, for screw 5 - 6 mm, 1005016, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.5097 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal dowel | |
| Hole diameter | 8 mm | |
| Length | 40 mm | |
| Material | plastic | |
| Suitable for | screw 5 - 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |