1000009 | Schneider Electric
Universal dowel, hole Ø 5 mm, L 16 mm, plastic, for screw 3.5 - 5 mm, 1000009, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.2126 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal dowel | |
| Hole diameter | 5 mm | |
| Length | 16 mm | |
| Material | plastic | |
| Suitable for | screw 3.5 - 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |