RZM031FPD | Schneider Electric
Function module, diode + green LED, 110-230 VDC for miniature relay socket, RZM031FPD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
5 pcs.
7.9373 €
10 pcs.
7.5922 €
15 pcs.
7.1638 €
20 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection module, RZM031FPD, Schneider Electric
This Zelio RXZ diode has a rated voltage of 110V to 230V DC. It has a light weight and it is compatible with RSZ socket with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RSZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | diode + green LED, 110-230 VDC | |
| Suitable for | miniature relay socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |