RXZE2M114M | Schneider Electric
Relay socket for miniature relay, RXZE2M114M
NCNR (non cancelable / non returnable)
Socket, RXZE2M114M, Schneider Electric
This Zelio RXZ plug-in relay socket has a coil control voltage of 250V AC and has 2 changeover contacts DPDT (double pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. It is compatible with plug in control relay. Easy installation and connect to the relay from its socket. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |