RUZC200 | Schneider Electric
Retaining bracket for miniature relay socket, RUZC200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2852 €
20 pcs.
1.1900 €
30 pcs.
1.1067 €
40 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding bracket, RUZC200, Schneider Electric
This Zelio RUM maintaining clamp has a metal body. It is compatible with socket RUZ with 2 C/O and 3 C/O. This mounting accessory is ideal to secure the relay socket in place. It can be matched with any relay socket from RUZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining bracket | |
| Suitable for | miniature relay socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |