RUW240BD | Schneider Electric
Function module, diode, 6-250 V AC/DC for miniature relay socket, RUW240BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6894 €
20 pcs.
2.5228 €
30 pcs.
2.3919 €
40 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection module, RUW240BD, Schneider Electric
This Zelio RUM diode has a control coil voltage of 6V to 250V DC. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Its simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RSZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Version | diode, 6-250 V AC/DC | |
| Suitable for | miniature relay socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |