RSZL300 | Schneider Electric
Label for interface relay, RSZL300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 3 Days: 300 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
10 pcs.
0.3808 €
30 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Labeling, RSZL300, Schneider Electric
This Zelio RSB marking legend is used for identification of relay. It is supplied with blank plate for custom engraving to support any desired marking and can be easily assemble with relay socket via clip-in mounting. It is compatible with interface relay socket RSZ. Blank legend allows customization of any markings as required. It can be matched with any relay socket from RSZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | interface relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |