RSZE1S48M | Schneider Electric
Relay socket for interface relay, RSZE1S48M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5450 € *
Available: 4 pcs.
Available in 3 Days: 211 pcs. - if ordered today
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.2475 €
10 pcs.
5.9857 €
15 pcs.
5.6406 €
20 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket for interface relay RSB1A160+RSB2A080, with separate contacts
Plug-in socket for interface relays of the RSB1A160 and RSB2A080 series with the option of inserting a protection module. Screw terminals in separate arrangement.
The technical features of RSZE1S48M from Schneider Electric at a glance
- Functional addition possible false
- Height 0 mm
- Width 16 mm
- Mounting type DIN rail 35 mm
- With removable clamps false
- Design of the electrical connection Screw connection
- Number of pins 8
- Depth 0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | interface relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |