RSLZRA2 | Schneider Electric
Relay socket for interface relay, RSLZRA2
NCNR (non cancelable / non returnable)
Socket, RSLZRA2, Schneider Electric
This Zelio RSLZ plug-in relay socket has a coil control voltage of 48 - 60V AC/DC. It has large choice of number of contacts for high rated current use. It also offers LED indicator and protection circuit. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. One of the slimiest socket on the market, with 6.2mm width: it can be installed nearly anywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | interface relay |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |