RSLZ5 | Schneider Electric
Label for RSL, RSLZ5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
2 pcs.
8.1991 €
4 pcs.
7.8302 €
8 pcs.
7.4018 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable signs, RSLZ5, Schneider Electric
This Zelio RSL clip-in legend set is used for identification of relay. It is supplied with blank plate for custom engraving to support any desired marking and can be easily assemble with relay socket via clip-in mounting. It is compatible with socket RSLZ. Blank legend allows customization of any markings as required. It can be matched with any relay socket from RSLZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | RSL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |