LXD3F7 | Schneider Electric
Contactor coil, 110 V, 50/60 Hz for D40/D65, LXD3F7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4853 € *
Standard delivery time from the manufacturer is: 1 Week
Contactor coil, LXD3F7, Schneider Electric
TeSys D replacement coil 110V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D40A to D65A and LC1 DT60A, DT80A. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contactor coil | |
| Version | 110 V, 50/60 Hz | |
| Suitable for | D40/D65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |