LXD1B7 | Schneider Electric
Contactor coil, 24V, 50/60 Hz for LC1D09/D38, LXD1B7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5683 € *
Available in 3 Days: 46 pcs. - if ordered today
Contactor coil, LXD1B7, Schneider Electric
TeSys D replacement coil 24V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1D09 to D38 and LC1DT20, DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contactor coil | |
| Version | 24V, 50/60 Hz | |
| Suitable for | LC1D09/D38 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |