LX1D8V7 | Schneider Electric
Contactor coil, 400 V, 50/60 Hz for D115, LX1D8V7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.3966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contactor coil, LX1D8V7, Schneider Electric
TeSys D replacement AC coil 400V 50/60Hz for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D115, D150. It operates in the voltage limits 0.8-1.15 Uc and environments until 55°C Coil with integral suppression device fitted as standard. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contactor coil | |
| Version | 400 V, 50/60 Hz | |
| Suitable for | D115 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Sustainable | Yes |
| Substance description | Lead |