LX1D6G7 | Schneider Electric
Contactor coil, 120 V, 50/60 Hz for D40/D95, LX1D6G7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8451 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contactor coil | |
| Version | 120 V, 50/60 Hz | |
| Suitable for | D40/D95 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |